100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-104G

DigiKey Part Number
118-3224W-1-104GTR-ND - Tape & Reel (TR)
118-3224W-1-104GCT-ND - Cut Tape (CT)
118-3224W-1-104GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-104G
Description
TRIMMER 100KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-104G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,78000 €27,80 €
252,58200 €64,55 €
502,44100 €122,05 €
1002,30720 €230,72 €
2502,14076 €535,19 €
5002,02242 €1.011,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,91038 €1.910,38 €
2.0001,80434 €3.608,68 €
3.0001,74499 €5.234,97 €
5.0001,67295 €8.364,75 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,90780 €