
3223J-1-501E | |
|---|---|
DigiKey Part Number | 3223J-1-501ETR-ND - Tape & Reel (TR) 3223J-1-501ECT-ND - Cut Tape (CT) 3223J-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-501E |
Description | TRIMMER 500 OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-501E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,09000 € | 30,90 € |
| 25 | 2,87040 € | 71,76 € |
| 50 | 2,71340 € | 135,67 € |
| 100 | 2,56450 € | 256,45 € |
| 250 | 2,37932 € | 594,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24776 € | 1.123,88 € |
| 1.000 | 2,12319 € | 2.123,19 € |
| 1.500 | 2,05345 € | 3.080,18 € |
| 2.500 | 1,96875 € | 4.921,88 € |
| 3.500 | 1,91483 € | 6.701,90 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,34070 € |

