
3214X-2-503E | |
|---|---|
DigiKey Part Number | 118-3214X-2-503ETR-ND - Tape & Reel (TR) 118-3214X-2-503ECT-ND - Cut Tape (CT) 118-3214X-2-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-2-503E |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-503E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214X-1-503E | Bourns Inc. | 2.209 | 3214X-1-503ECT-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,87700 € | 18,77 € |
| 25 | 1,74360 € | 43,59 € |
| 50 | 1,64880 € | 82,44 € |
| 100 | 1,55860 € | 155,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,47305 € | 294,61 € |
| 400 | 1,39185 € | 556,74 € |
| 600 | 1,34635 € | 807,81 € |
| 1.000 | 1,29104 € | 1.291,04 € |
| 1.400 | 1,25579 € | 1.758,11 € |
| 2.000 | 1,21946 € | 2.438,92 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

