
3214W-1-501G | |
|---|---|
DigiKey Part Number | 118-3214W-1-501GTR-ND - Tape & Reel (TR) 118-3214W-1-501GCT-ND - Cut Tape (CT) 118-3214W-1-501GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-501G |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-501G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,78800 € | 17,88 € |
| 25 | 1,66120 € | 41,53 € |
| 50 | 1,57100 € | 78,55 € |
| 100 | 1,48500 € | 148,50 € |
| 250 | 1,37816 € | 344,54 € |
| 500 | 1,30216 € | 651,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23014 € | 1.230,14 € |
| 2.000 | 1,16195 € | 2.323,90 € |
| 3.000 | 1,12377 € | 3.371,31 € |
| 5.000 | 1,07741 € | 5.387,05 € |
| 7.000 | 1,04790 € | 7.335,30 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

