10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214J-2-103E

DigiKey Part Number
118-3214J-2-103ETR-ND - Tape & Reel (TR)
118-3214J-2-103ECT-ND - Cut Tape (CT)
118-3214J-2-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214J-2-103E
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214J-2-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214J-1-103EBourns Inc.2.8523214J-103ECT-ND2,14000 €Parametric Equivalent
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,87700 €18,77 €
251,74360 €43,59 €
501,64880 €82,44 €
1001,55860 €155,86 €
2501,44644 €361,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,36664 €683,32 €
1.0001,29104 €1.291,04 €
1.5001,24869 €1.873,04 €
2.5001,19724 €2.993,10 €
3.5001,16449 €4.075,72 €
5.0001,13073 €5.653,65 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €