
3214J-2-102E | |
|---|---|
DigiKey Part Number | 118-3214J-2-102ETR-ND - Tape & Reel (TR) 118-3214J-2-102ECT-ND - Cut Tape (CT) 118-3214J-2-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214J-2-102E |
Description | TRIMMER 1K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214J-2-102E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214J-1-102E | Bourns Inc. | 10.208 | 3214J-102ECT-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,78360 € | 44,59 € |
| 50 | 1,69220 € | 84,61 € |
| 100 | 1,60500 € | 160,50 € |
| 250 | 1,49596 € | 373,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,41812 € | 709,06 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,65590 € |

