
3006P-7-201LF | |
|---|---|
DigiKey Part Number | 3006P-7-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006P-7-201LF |
Description | TRIMMER 200OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006P-7-201LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,28000 € | 12,80 € |
| 25 | 1,18960 € | 29,74 € |
| 50 | 1,12520 € | 56,26 € |
| 100 | 1,06380 € | 106,38 € |
| 250 | 0,98740 € | 246,85 € |
| 500 | 0,93306 € | 466,53 € |
| 1.000 | 0,88153 € | 881,53 € |
| 5.000 | 0,77220 € | 3.861,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |

