Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2052-25-SM-RPLF | |
|---|---|
DigiKey Part Number | 2052-25-SM-RPLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2052-25-SM-RPLF |
Description | GDT 250V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2052-25-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 250 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,59141 € | 1.596,81 € |
| Unit Price without VAT: | 0,59141 € |
|---|---|
| Unit Price with VAT: | 0,69195 € |



