
2049-60-BT1LF | |
|---|---|
DigiKey Part Number | 118-2049-60-BT1LFTR-ND - Tape & Reel (TR) 118-2049-60-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2049-60-BT1LF |
Description | GDT 600V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-60-BT1LF Models |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 15000A (15kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,75400 € | 3,77 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,53310 € | 53,31 € |
| 250 | 0,47916 € | 119,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44190 € | 220,95 € |
| 1.000 | 0,40736 € | 407,36 € |
| 1.500 | 0,38833 € | 582,50 € |
| 2.500 | 0,36554 € | 913,85 € |
| 3.500 | 0,35120 € | 1.229,20 € |
| 5.000 | 0,33655 € | 1.682,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

