Gas Discharge Tube 400 V 15000A (15kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049-40-BT1LF

DigiKey Part Number
118-2049-40-BT1LFTR-ND - Tape & Reel (TR)
118-2049-40-BT1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2049-40-BT1LF
Description
GDT 400V 15KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 15000A (15kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2049-40-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
15000A (15kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
50,76400 €3,82 €
100,70500 €7,05 €
500,58500 €29,25 €
1000,53990 €53,99 €
2500,48520 €121,30 €
5000,44746 €223,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41249 €412,49 €
2.0000,38007 €760,14 €
3.0000,36221 €1.086,63 €
5.0000,34079 €1.703,95 €
7.0000,32731 €2.291,17 €
10.0000,32057 €3.205,70 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,07640 €