Gas Discharge Tube 400 V 15000A (15kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049-40-BLF

DigiKey Part Number
2049-40-BLF-ND
Manufacturer
Manufacturer Product Number
2049-40-BLF
Description
GDT 400V 15KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 15000A (15kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2049-40-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
15000A (15kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 917
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,86000 €0,86 €
50,71200 €3,56 €
100,65700 €6,57 €
500,54560 €27,28 €
1000,50350 €50,35 €
2500,45252 €113,13 €
5000,41732 €208,66 €
1.0000,38472 €384,72 €
5.0000,31789 €1.589,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €