Gas Discharge Tube 800 V 5000A (5kA) ±25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038-80-SM-RPLF

DigiKey Part Number
118-2038-80-SM-RPLFTR-ND - Tape & Reel (TR)
118-2038-80-SM-RPLFCT-ND - Cut Tape (CT)
118-2038-80-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2038-80-SM-RPLF
Description
GDT 800V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 5000A (5kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2038-80-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±25%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
51,76800 €8,84 €
101,63100 €16,31 €
501,35300 €67,65 €
1001,24820 €124,82 €
2501,12148 €280,37 €
5001,03384 €516,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,95257 €952,57 €
2.0000,87720 €1.754,40 €
3.0000,83565 €2.506,95 €
5.0000,80574 €4.028,70 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,49210 €