
2037-09-BLF | |
|---|---|
DigiKey Part Number | 2037-09-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2037-09-BLF |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2037-09-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,97000 € | 4,85 € |
| 10 | 0,89400 € | 8,94 € |
| 50 | 0,74200 € | 37,10 € |
| 100 | 0,68470 € | 68,47 € |
| 300 | 0,60240 € | 180,72 € |
| 500 | 0,56742 € | 283,71 € |
| 1.000 | 0,52300 € | 523,00 € |
| 5.000 | 0,43192 € | 2.159,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,36890 € |

