2036-23-B2FLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,21469 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,06734 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,41224 €
Datasheet

Parametric Equivalent


TDK
In Stock: 426
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 950
Unit Price: 2,53000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.269
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 890
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.547
Unit Price: 2,42000 €
Datasheet
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-23-B2FLF

DigiKey Part Number
2036-23-B2FLF-ND
Manufacturer
Manufacturer Product Number
2036-23-B2FLF
Description
GDT 230V 10KA 3 POLE TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2036-23-B2FLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,21469 €1.214,69 €
Unit Price without VAT:1,21469 €
Unit Price with VAT:1,42119 €