
2035-30-BLF | |
|---|---|
DigiKey Part Number | 2035-30-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2035-30-BLF |
Description | GDT 300V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2035-30-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46000 € | 460,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |


