2035-20-BLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 29
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,48604 €
Datasheet
Gas Discharge Tube 200 V 5000A (5kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-20-BLF

DigiKey Part Number
2035-20-BLF-ND
Manufacturer
Manufacturer Product Number
2035-20-BLF
Description
GDT 200V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 5000A (5kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2035-20-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,46000 €460,00 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €