
2027-23-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-23-BT1LFTR-ND - Tape & Reel (TR) 118-2027-23-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-23-BT1LF |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-23-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 5 | 1,32400 € | 6,62 € |
| 10 | 1,22100 € | 12,21 € |
| 50 | 1,01320 € | 50,66 € |
| 100 | 0,93480 € | 93,48 € |
| 250 | 0,84000 € | 210,00 € |
| 500 | 0,77448 € | 387,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71372 € | 713,72 € |
| 2.000 | 0,65738 € | 1.314,76 € |
| 3.000 | 0,62633 € | 1.878,99 € |
| 5.000 | 0,58909 € | 2.945,45 € |
| 7.000 | 0,58628 € | 4.103,96 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

