Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2027-20-SM-RPLF | |
|---|---|
DigiKey Part Number | 118-2027-20-SM-RPLFTR-ND - Tape & Reel (TR) 118-2027-20-SM-RPLFCT-ND - Cut Tape (CT) 118-2027-20-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-20-SM-RPLF |
Description | GDT 200V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-20-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98600 € | 4,93 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,75580 € | 37,79 € |
| 100 | 0,69730 € | 69,73 € |
| 250 | 0,62664 € | 156,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53258 € | 532,58 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







