
2027-20-CLF | |
|---|---|
DigiKey Part Number | 118-2027-20-CLF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-20-CLF |
Description | GDT 200V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 5 | 1,14800 € | 5,74 € |
| 10 | 1,05900 € | 10,59 € |
| 50 | 0,87860 € | 43,93 € |
| 100 | 0,81070 € | 81,07 € |
| 300 | 0,71317 € | 213,95 € |
| 500 | 0,67174 € | 335,87 € |
| 1.000 | 0,61911 € | 619,11 € |
| 5.000 | 0,51114 € | 2.555,70 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |


