
2027-07-BT1LF | |
|---|---|
DigiKey Part Number | 118-2027-07-BT1LFTR-ND - Tape & Reel (TR) 118-2027-07-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2027-07-BT1LF |
Description | GDT 75V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2027-07-BT1LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,36600 € | 6,83 € |
| 10 | 1,26000 € | 12,60 € |
| 50 | 1,04560 € | 52,28 € |
| 100 | 0,96460 € | 96,46 € |
| 250 | 0,86684 € | 216,71 € |
| 500 | 0,79918 € | 399,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73648 € | 736,48 € |
| 2.000 | 0,67833 € | 1.356,66 € |
| 3.000 | 0,64627 € | 1.938,81 € |
| 5.000 | 0,60783 € | 3.039,15 € |
| 7.000 | 0,60768 € | 4.253,76 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,93050 € |

