
1810-50-A3 | |
|---|---|
DigiKey Part Number | 118-1810-50-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1810-50-A3 |
Description | SIGNAL DATA PROTECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 10000A (10kA) 1 Pole DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | DIN Rail | |
Package / Case | Module, Plug-In Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,50300 € | 905,03 € |
| Unit Price without VAT: | 90,50300 € |
|---|---|
| Unit Price with VAT: | 105,88851 € |

