12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC8.2CA

DigiKey Part Number
118-1.5SMC8.2CATR-ND - Tape & Reel (TR)
118-1.5SMC8.2CACT-ND - Cut Tape (CT)
118-1.5SMC8.2CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC8.2CA
Description
TVS DIODE 7.02VWM 12.1V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12.1V Clamp 125.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC8.2CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.02V
Voltage - Breakdown (Min)
7.79V
Voltage - Clamping (Max) @ Ipp
12.1V
Current - Peak Pulse (10/1000µs)
125.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,41100 €4,11 €
1000,28230 €28,23 €
5000,22290 €111,45 €
1.0000,19105 €191,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16093 €482,79 €
6.0000,15835 €950,10 €
9.0000,15598 €1.403,82 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €