1.5SMC75CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,11290 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,59000 €
Datasheet
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC75CA

DigiKey Part Number
1.5SMC75CABBTR-ND - Tape & Reel (TR)
1.5SMC75CABBCT-ND - Cut Tape (CT)
1.5SMC75CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC75CA
Description
TVS DIODE 64.1VWM 103V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
103V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC75CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64.1V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC75CA/TR13YAGEO013-1.5SMC75CA/TR13TR-ND0,11290 €Similar
1.5SMC75CA/TR7YAGEO013-1.5SMC75CA/TR7CT-ND0,59000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58000 €5,80 €
1000,37830 €37,83 €
5000,29170 €145,85 €
1.0000,26379 €263,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22833 €684,99 €
6.0000,21047 €1.262,82 €
9.0000,20137 €1.812,33 €
15.0000,19115 €2.867,25 €
21.0000,18510 €3.887,10 €
30.0000,17922 €5.376,60 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €