


1.5SMC15CA | |
|---|---|
DigiKey Part Number | 118-1.5SMC15CATR-ND - Tape & Reel (TR) 118-1.5SMC15CACT-ND - Cut Tape (CT) 118-1.5SMC15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15CA |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC15CA Models |
Category | Current - Peak Pulse (10/1000µs) 71.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,34580 € | 34,58 € |
| 500 | 0,26574 € | 132,87 € |
| 1.000 | 0,23993 € | 239,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20712 € | 621,36 € |
| 6.000 | 0,19060 € | 1.143,60 € |
| 9.000 | 0,18218 € | 1.639,62 € |
| 15.000 | 0,17272 € | 2.590,80 € |
| 21.000 | 0,16712 € | 3.509,52 € |
| 30.000 | 0,16168 € | 4.850,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

