
BB-GSP-A-1 | |
|---|---|
DigiKey Part Number | 3240-BB-GSP-A-1-ND |
Manufacturer | |
Manufacturer Product Number | BB-GSP-A-1 |
Description | 5 PORT ETHERNET MOLEX BREAKOUT |
Customer Reference | |
Detailed Description | Connector to DIP FFC 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BotBlox | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Connector to DIP | |
Package Accepted | FFC | |
Number of Positions | 5 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,76000 € | 81,76 € |
| 10 | 80,03600 € | 800,36 € |
| Unit Price without VAT: | 81,76000 € |
|---|---|
| Unit Price with VAT: | 95,65920 € |


