BNO055-SHUTL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bosch Sensortec
In Stock: 1
Unit Price: 13,72000 €
Datasheet
BNO055-SHUTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNO055-SHUTL

DigiKey Part Number
828-1056-ND
Manufacturer
Manufacturer Product Number
BNO055-SHUTL
Description
SHUTTLE BOARD BNO055
Customer Reference
Detailed Description
BNO055 Accelerometer, Gyroscope, Magnetometer Sensor Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
-
Type
Sensor
Function
Accelerometer, Gyroscope, Magnetometer
Utilized IC / Part
BNO055
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
(±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps, (±1300/±2500)µT
Secondary Attributes
I2C/UART Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable