

RCP 3500 | |
|---|---|
DigiKey Part Number | 902-1055-ND |
Manufacturer | |
Manufacturer Product Number | RCP 3500 |
Description | HOUSING ABS/PC 11.06"L X 11.65"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 11.654" L x 11.063" W (296.00mm x 281.00mm) X 6.220" (158.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 11.654" L x 11.063" W (296.00mm x 281.00mm) | |
Height | 6.220" (158.00mm) | |
Area (L x W) | 129in² (832cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,54000 € | 104,54 € |
| Unit Price without VAT: | 104,54000 € |
|---|---|
| Unit Price with VAT: | 122,31180 € |


