RCP 130 F | |
|---|---|
DigiKey Part Number | RCP130F-ND |
Manufacturer | |
Manufacturer Product Number | RCP 130 F |
Description | HOUSING ABS GRAY 7.32"L X 5.16"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Cover Included 7.323" L x 5.157" W (186.00mm x 131.00mm) X 3.228" (82.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.323" L x 5.157" W (186.00mm x 131.00mm) | |
Height | 3.228" (82.00mm) | |
Area (L x W) | 37.8in² (244cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,32000 € | 44,32 € |
| Unit Price without VAT: | 44,32000 € |
|---|---|
| Unit Price with VAT: | 51,85440 € |


