

02220000 | |
|---|---|
DigiKey Part Number | 902-1335-ND |
Manufacturer | |
Manufacturer Product Number | 02220000 |
Description | BOX PLASTIC GRAY 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Cover Included 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (160.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.51 lb (231.33 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,95000 € | 34,95 € |
| 5 | 29,87600 € | 149,38 € |
| 10 | 28,62800 € | 286,28 € |
| Unit Price without VAT: | 34,95000 € |
|---|---|
| Unit Price with VAT: | 40,89150 € |






