
00115235 | |
|---|---|
DigiKey Part Number | 1757-00115235-ND |
Manufacturer | |
Manufacturer Product Number | 00115235 |
Description | BOX ALUM GRAY 10.2"L X 5.04"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 10.197" L x 5.039" W (259.00mm x 128.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.197" L x 5.039" W (259.00mm x 128.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 51.0in² (329cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.374" (9.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,61000 € | 84,61 € |
| 5 | 72,33200 € | 361,66 € |
| 10 | 67,60500 € | 676,05 € |
| 25 | 65,06120 € | 1.626,53 € |
| Unit Price without VAT: | 84,61000 € |
|---|---|
| Unit Price with VAT: | 98,99370 € |











