
00114124 | |
|---|---|
DigiKey Part Number | 1757-00114124-ND |
Manufacturer | |
Manufacturer Product Number | 00114124 |
Description | BOX ALUM GRAY 7.84"L X 3.39"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 7.835" L x 3.386" W (199.00mm x 86.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.835" L x 3.386" W (199.00mm x 86.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 26.5in² (171cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,63000 € | 67,63 € |
| 5 | 57,81800 € | 289,09 € |
| 10 | 54,04100 € | 540,41 € |
| 25 | 50,59280 € | 1.264,82 € |
| Unit Price without VAT: | 67,63000 € |
|---|---|
| Unit Price with VAT: | 79,12710 € |

