
UV3TZ-395-30 | |
|---|---|
DigiKey Part Number | 492-1319-ND |
Manufacturer | |
Manufacturer Product Number | UV3TZ-395-30 |
Description | EMITTER UV 395NM 20MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.2V 20mA 30° Radial |
Datasheet | Datasheet |
EDA/CAD Models | UV3TZ-395-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,31500 € | 13,15 € |
| 100 | 1,00590 € | 100,59 € |
| 500 | 0,86970 € | 434,85 € |
| 1.000 | 0,82527 € | 825,27 € |
| 2.000 | 0,78764 € | 1.575,28 € |
| 5.000 | 0,74661 € | 3.733,05 € |
| 10.000 | 0,72109 € | 7.210,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |


