
SLP3-150-450-R | |
|---|---|
DigiKey Part Number | 492-2519-ND |
Manufacturer | |
Manufacturer Product Number | SLP3-150-450-R |
Description | LIGHT PIPE RA .150" 3MM ROUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SLP3-150-450-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Domed Top | |
Lens Size | 11.43mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,22260 € | 22,26 € |
| 500 | 0,18342 € | 91,71 € |
| 1.000 | 0,17051 € | 170,51 € |
| 2.000 | 0,15954 € | 319,08 € |
| 5.000 | 0,14754 € | 737,70 € |
| 10.000 | 0,14005 € | 1.400,50 € |
| 25.000 | 0,13187 € | 3.296,75 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |











