R4RD.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4RD

DigiKey Part Number
R4RD-ND
Manufacturer
Manufacturer Product Number
R4RD
Description
LED RED DIFFUSED T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
R4RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22700 €2,27 €
1000,16160 €16,16 €
5000,13176 €65,88 €
1.0000,12193 €121,93 €
2.0000,11356 €227,12 €
5.0000,10439 €521,95 €
10.0000,09866 €986,60 €
25.0000,09241 €2.310,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €