
LPV4-1750DP | |
|---|---|
DigiKey Part Number | 492-2478-ND |
Manufacturer | |
Manufacturer Product Number | LPV4-1750DP |
Description | LIGHT PIPE RIGID 3.91MM DIA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.91mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,54600 € | 15,46 € |
| 100 | 1,19180 € | 119,18 € |
| 500 | 1,03582 € | 517,91 € |
| 1.000 | 0,98498 € | 984,98 € |
| 2.000 | 0,94193 € | 1.883,86 € |
| 5.000 | 0,89501 € | 4.475,05 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |


