
ELM 5-310 | |
|---|---|
DigiKey Part Number | ELM5-310-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-310 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.310" (7.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.310" (7.87mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05220 € | 26,10 € |
| 1.000 | 0,04770 € | 47,70 € |
| 2.000 | 0,04386 € | 87,72 € |
| 5.000 | 0,03963 € | 198,15 € |
| 10.000 | 0,03698 € | 369,80 € |
| 25.000 | 0,03408 € | 852,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

