
ELM 5-060 | |
|---|---|
DigiKey Part Number | ELM5-060-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-060 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.060" (1.52mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,04264 € | 21,32 € |
| 1.000 | 0,03886 € | 38,86 € |
| 2.000 | 0,03563 € | 71,26 € |
| 5.000 | 0,03207 € | 160,35 € |
| 10.000 | 0,02984 € | 298,40 € |
| 25.000 | 0,02739 € | 684,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

