
DC-250 | |
|---|---|
DigiKey Part Number | 492-1004-ND |
Manufacturer | |
Manufacturer Product Number | DC-250 |
Description | CARD GUIDE DEEP 2.5" 0.08" BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | DC-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,72700 € | 7,27 € |
| 25 | 0,66440 € | 16,61 € |
| 50 | 0,62100 € | 31,05 € |
| 100 | 0,58030 € | 58,03 € |
| 300 | 0,52140 € | 156,42 € |
| 500 | 0,49608 € | 248,04 € |
| 1.000 | 0,46369 € | 463,69 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

