Round Spacer Unthreaded Nylon 0.145" (3.68mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-145

DigiKey Part Number
908-145-ND
Manufacturer
Manufacturer Product Number
908-145
Description
ROUND SPACER NYLON 3.68MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.145" (3.68mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-145 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.145" (3.68mm)
Length - Overall
0.145" (3.68mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.775
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,06000 €0,30 €
100,05500 €0,55 €
250,04920 €1,23 €
500,04560 €2,28 €
1000,04230 €4,23 €
2500,03864 €9,66 €
5000,03622 €18,11 €
1.0000,03403 €34,03 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €