
FHV-6AN | |
|---|---|
DigiKey Part Number | 445-3897-ND |
Manufacturer | |
Manufacturer Product Number | FHV-6AN |
Description | CAP CER 3500PF 30KV Y5S DISK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3500 pF ±10% 30000V (30kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 2.362" Dia x 1.024" L (60.00mm x 26.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,05000 € | 73,05 € |
| 10 | 62,71200 € | 627,12 € |
| 50 | 58,57100 € | 2.928,55 € |
| 100 | 57,28760 € | 5.728,76 € |
| Unit Price without VAT: | 73,05000 € |
|---|---|
| Unit Price with VAT: | 85,46850 € |

