
BVA303C | |
|---|---|
DigiKey Part Number | 4770-BVA303CTR-ND - Tape & Reel (TR) 4770-BVA303CCT-ND - Cut Tape (CT) 4770-BVA303CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA303C |
Description | IC AMP 5G NR 30MHZ-5GHZ 24VFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 30MHz ~ 5GHz 24-VFQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 5GHz | |
P1dB | 14.2dBm | |
Gain | 16.4dB | |
Noise Figure | 3.5dB | |
RF Type | 5G NR, CDMA, LTE, W-CDMA | |
Voltage - Supply | 3V | |
Current - Supply | 52mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VFQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,19400 € | 31,94 € |
| 25 | 3,02000 € | 75,50 € |
| 100 | 2,78070 € | 278,07 € |
| 250 | 2,63724 € | 659,31 € |
| 500 | 2,53596 € | 1.267,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,44052 € | 2.440,52 € |
| 2.000 | 2,35062 € | 4.701,24 € |
| 3.000 | 2,30046 € | 6.901,38 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,31730 € |

