
M10H Z A1+003+G2 | |
|---|---|
DigiKey Part Number | 3600-M10HZA1+003+G2-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M10H Z A1+003+G2 |
Description | SWITCH ROTARY 2POS 20A 600V |
Customer Reference | |
Detailed Description | Rotary Switch 2 Position 20A (AC/DC) 600 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 | |
Current Rating (Amps) | 20A (AC/DC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Knob | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,53000 € | 87,53 € |
| Unit Price without VAT: | 87,53000 € |
|---|---|
| Unit Price with VAT: | 102,41010 € |

