
MHV12-1.5K1300P | |
|---|---|
DigiKey Part Number | 2277-MHV12-1.5K1300P-ND |
Manufacturer | |
Manufacturer Product Number | MHV12-1.5K1300P |
Description | DC DC CONVERTER 1500V 2W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 1500V 1.3mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MHV12-1.5K1300P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 4.33" L x 0.47" W x 0.78" H (110.0mm x 12.0mm x 19.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,25000 € | 154,25 € |
| 5 | 148,50000 € | 742,50 € |
| 10 | 146,08300 € | 1.460,83 € |
| 25 | 142,94560 € | 3.573,64 € |
| 50 | 140,61420 € | 7.030,71 € |
| Unit Price without VAT: | 154,25000 € |
|---|---|
| Unit Price with VAT: | 180,47250 € |


