
FF4X12LD | |
|---|---|
DigiKey Part Number | BEL17898-ND |
Manufacturer | |
Manufacturer Product Number | FF4X12LD |
Description | FX ECX STRIP OM4 12P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 12 3 FF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 12 | |
Number of Rows | 3 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,68000 € | 89,68 € |
| 5 | 76,66400 € | 383,32 € |
| 10 | 71,65600 € | 716,56 € |
| 25 | 69,45560 € | 1.736,39 € |
| Unit Price without VAT: | 89,68000 € |
|---|---|
| Unit Price with VAT: | 104,92560 € |

