
FF4X06LD | |
|---|---|
DigiKey Part Number | BEL17890-ND |
Manufacturer | |
Manufacturer Product Number | FF4X06LD |
Description | FX ECX STRIP OM4 06P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 6 3 FF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 3 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,83000 € | 51,83 € |
| 5 | 44,30800 € | 221,54 € |
| 10 | 41,41500 € | 414,15 € |
| 25 | 37,87600 € | 946,90 € |
| 50 | 37,52100 € | 1.876,05 € |
| Unit Price without VAT: | 51,83000 € |
|---|---|
| Unit Price with VAT: | 60,64110 € |

