
FC4X12LDFP | |
|---|---|
DigiKey Part Number | 135-FC4X12LDFP-ND |
Manufacturer | |
Manufacturer Product Number | FC4X12LDFP |
Description | FX ECX CASS OM4 12P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC 12 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | LC | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,01000 € | 430,01 € |
| 5 | 403,95600 € | 2.019,78 € |
| Unit Price without VAT: | 430,01000 € |
|---|---|
| Unit Price with VAT: | 503,11170 € |

