Parametric Equivalent
Parametric Equivalent

E604001 010S1 | |
|---|---|
DigiKey Part Number | BEL2080-ND |
Manufacturer | |
Manufacturer Product Number | E604001 010S1 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67PAD-010-K | Stewart Connector | 0 | 380-67PAD-010-K-ND | 21,11300 € | Parametric Equivalent |
| 67PPD-010-K | Stewart Connector | 0 | 380-67PPD-010-K-ND | 27,77400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 € | 145,25 € |
| Unit Price without VAT: | 145,25000 € |
|---|---|
| Unit Price with VAT: | 169,94250 € |



