Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-MP-1000-0-C

DigiKey Part Number
BEL8894-ND
Manufacturer
Manufacturer Product Number
DT-MP-1000-0-C
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bag
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive, Screw, #6
Size / Dimension
0.99" L x 0.99" W x 0.20" H (25.1mm x 25.1mm x 5.1mm)
For Use With/Related Products
Cable Ties
Material
Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.950
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,21060 €21,06 €
2000,20050 €40,10 €
3000,19487 €58,46 €
5000,18794 €93,97 €
7000,18353 €128,47 €
1.0000,17896 €178,96 €
2.5000,16775 €419,38 €
5.0000,15974 €798,70 €
10.0000,15212 €1.521,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21060 €
Unit Price with VAT:0,24640 €