
C501100025 | |
|---|---|
DigiKey Part Number | BEL26088-ND |
Manufacturer | |
Manufacturer Product Number | C501100025 |
Description | PATCHCORD BCAT5E CMR BLK 25FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 14,63900 € | 146,39 € |
| 25 | 13,72200 € | 343,05 € |
| 50 | 13,06740 € | 653,37 € |
| 100 | 12,44390 € | 1.244,39 € |
| 250 | 11,66552 € | 2.916,38 € |
| 500 | 11,10942 € | 5.554,71 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,15910 € |

