
9984 009100 | |
|---|---|
DigiKey Part Number | BEL3810-100-ND |
Manufacturer | |
Manufacturer Product Number | 9984 009100 |
Description | HOOK-UP STRND 24AWG WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92630 € | 92,63 € |
| 200 | 0,88140 € | 176,28 € |
| 300 | 0,85593 € | 256,78 € |
| 500 | 0,82474 € | 412,37 € |
| 700 | 0,80473 € | 563,31 € |
| 1.000 | 0,78394 € | 783,94 € |
| 2.500 | 0,73251 € | 1.831,28 € |
| 5.000 | 0,69541 € | 3.477,05 € |
| 10.000 | 0,66386 € | 6.638,60 € |
| Unit Price without VAT: | 0,92630 € |
|---|---|
| Unit Price with VAT: | 1,08377 € |



